Add To Favorites
Product Overview
Digi-Key Part Number 338-3894-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

CGS963U100X8L

Description CAP ALUM 96000UF 100V SCREW
Expanded Description 96000µF 100V Aluminum Capacitors Radial, Can - Screw Terminals 13 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series CGS
Packaging ? Bulk ?
Part Status Active
Capacitance 96000µF
Tolerance -10%, +75%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 13 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 20.9A @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 8.625" (219.08mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 338-3894
CGS963U100X8L-ND

20:03:43 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 232.94000 232.94
10 225.31500 2,253.15
25 215.99760 5,399.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback