Add To Favorites
Product Overview
Digi-Key Part Number 338-1425-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

CGS412U050R3C

Description CAP ALUM 4100UF 50V SCREW
Expanded Description 4100µF 50V Aluminum Capacitors Radial, Can - Screw Terminals 22 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series CGS
Packaging ? Bulk ?
Part Status Active
Capacitance 4100µF
Tolerance -10%, +75%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 22 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 7.6A @ 120Hz
Impedance -
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 3.125" (79.38mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 1
Other Names 338-1425
CGS412U050R3C-ND

17:56:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.05000 21.05
10 19.94400 199.44
25 18.83600 470.90
50 17.17400 858.70
100 16.06600 1,606.60
250 14.95800 3,739.50
500 14.40400 7,202.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback