Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 338-1813-1-ND
Quantity Available 2,928
Can ship immediately
Manufacturer

Manufacturer Part Number

AVE104M50B12T-F

Description CAP ALUM 0.1UF 20% 50V SMD
Expanded Description 0.1µF 50V Aluminum Capacitors Radial, Can - SMD 1.657 kOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AVE Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series AVE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 1.657 kOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.209" (5.30mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 338-1813-1

06:22:40 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21800 2.18
25 0.17920 4.48
50 0.15280 7.64
100 0.13100 13.10
250 0.10920 27.30
500 0.09828 49.14
1,000 0.08299 82.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 338-1813-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.07800
  • Digi-Reel® ? : 338-1813-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,928 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback