Add To Favorites
Product Overview
Digi-Key Part Number 338-3950-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

935C4W3K-F

Description CAP FILM 3UF 10% 400VDC AXIAL
Expanded Description 3µF ±10% Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 935 Type
Online Catalog 935 Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 935
Packaging ? Bulk ?
Part Status Active
Capacitance 3µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 12 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.961" Dia x 1.748" L (24.40mm x 44.40mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 25
Other Names 338-3950
935C4W3K-F-ND

17:35:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.52000 15.52
10 14.74400 147.44
25 13.96800 349.20
50 12.41600 620.80
100 11.64000 1,164.00
250 10.86400 2,716.00
500 10.32080 5,160.40
1,000 9.70000 9,700.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback