Add To Favorites
Product Overview
Digi-Key Part Number 338-3436-ND
Quantity Available 2,206
Can ship immediately
Manufacturer

Manufacturer Part Number

715P15456MD3

Description CAP FILM 0.15UF 5% 600VDC RADIAL
Expanded Description 0.15µF ±5% Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 715P Series
Featured Product Orange Drop® Capacitors
Online Catalog Orange Drop® 715P Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 600V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" Dia x 1.650" L (18.00mm x 41.90mm)
Height - Seated (Max) 1.004" (25.50mm)
Termination PC Pins
Lead Spacing 1.095" (27.80mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3436

05:38:52 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 4.90
10 4.41000 44.10
25 4.11600 102.90
50 3.82200 191.10
100 3.33200 333.20
250 2.94000 735.00
500 2.74400 1,372.00
1,000 2.54800 2,548.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback