Add To Favorites
Product Overview
Digi-Key Part Number 338-3462-ND
Quantity Available 1,340
Can ship immediately
Manufacturer

Manufacturer Part Number

715P15356KD3

Description CAP FILM 0.015UF 5% 600VDC RAD
Expanded Description 0.015µF ±5% Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 715P Series
Featured Product Orange Drop® Capacitors
Online Catalog Orange Drop® 715P Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series Orange Drop® 715P
Packaging ? Bulk ?
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 600V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.421" Dia x 0.902" L (10.70mm x 22.90mm)
Height - Seated (Max) 0.713" (18.10mm)
Termination PC Pins
Lead Spacing 0.374" (9.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Snubber
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3462

11:39:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.06300 20.63
25 1.87520 46.88
50 1.80000 90.00
100 1.57500 157.50
250 1.35000 337.50
500 1.20000 600.00
1,000 1.05000 1,050.00
5,000 0.97500 4,875.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback