Add To Favorites
Product Overview
Digi-Key Part Number 338-3906-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

450C871M450BH8

Description CAP ALUM 870UF 20% 450V RADIAL
Expanded Description 870µF 450V Aluminum Capacitors Radial, Can 99.2 mOhm @ 120Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 450C Series Datasheet
Online Catalog 450C Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 450C
Packaging ? Bulk ?
Part Status Active
Capacitance 870µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 99.2 mOhm @ 120Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 6.1A
Impedance -
Size / Dimension 2.000" Dia (50.80mm)
Height - Seated (Max) 2.750" (69.85mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 80
Other Names 338-3906

14:24:08 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.97000 33.97
10 32.18400 321.84
25 30.39600 759.90
50 27.71400 1,385.70
100 25.92600 2,592.60
250 24.13800 6,034.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback