Add To Favorites
Product Overview
Digi-Key Part Number 338-3903-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

401R153U020AA9

Description CAP ALUM 15000UF 20VDC RADIAL
Expanded Description 15000µF 20V Aluminum Capacitors Radial, Can 18 mOhm 4000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 401C Series Datasheet
401R153U020AA9 Spec
Online Catalog 401C Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 401C
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance -10%, +75%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. 4000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 6.6A
Impedance -
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 2.250" (57.15mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 80
Other Names 338-3903

05:03:29 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.72000 16.72
10 15.88400 158.84
25 15.04800 376.20
50 13.37600 668.80
100 12.54000 1,254.00
250 11.70400 2,926.00
500 11.11880 5,559.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback