Add To Favorites
Product Overview
Digi-Key Part Number 338-3902-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

401C861M250AH8

Description CAP ALUM 860UF 20% 250V RADIAL
Expanded Description 860µF 250V Aluminum Capacitors Radial, Can 215 mOhm @ 120Hz 4000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 401C Series Datasheet
Online Catalog 401C Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 401C
Packaging ? Tray ?
Part Status Active
Capacitance 860µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 215 mOhm @ 120Hz
Lifetime @ Temp. 4000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.9A
Impedance -
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 2.750" (69.85mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 80
Other Names 338-3902

22:23:01 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.36000 21.36
10 20.23200 202.32
25 19.10800 477.70
50 17.42200 871.10
100 16.29800 1,629.80
250 15.17400 3,793.50
500 14.61200 7,306.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback