Add To Favorites
Product Overview
Digi-Key Part Number 338-2065-ND
Quantity Available 52
Can ship immediately
Manufacturer

Manufacturer Part Number

383LX561M400A052

Description CAP ALUM 560UF 20% 400V SNAP
Expanded Description 560µF 400V Aluminum Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 381,383 L,LX Type
Featured Product Type 381LX383LX Aluminum Capacitors
Online Catalog 381LX and 383LX Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 383LX
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Additional Resources
Standard Package ? 100
Other Names 338-2065

16:49:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.89000 8.89
10 7.90000 79.00
25 7.50520 187.63
50 6.91260 345.63
100 6.32000 632.00
250 5.72752 1,431.88
500 5.43126 2,715.63
1,000 5.03625 5,036.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback