Add To Favorites
Product Overview
Digi-Key Part Number 338-1994-ND
Quantity Available 1,253
Can ship immediately
Manufacturer

Manufacturer Part Number

382LX103M200B102VS

Description CAP ALUM 10000UF 20% 200V SNAP
Expanded Description 10000µF 200V Aluminum Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 380,382L,LX Type
Featured Product Display Name: Type 380LX382LX Aluminum Capacitors
Online Catalog 380LX and 382LX Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 382LX
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 1.969" Dia (50.00mm)
Height - Seated (Max) 4.213" (107.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 5 Lead
 
Additional Resources
Standard Package ? 42
Other Names 338-1994

12:42:19 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.96000 28.96
10 27.43700 274.37
25 25.91320 647.83
50 23.62660 1,181.33
100 22.10240 2,210.24
250 20.57804 5,144.51
500 19.81590 9,907.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback