Add To Favorites
Product Overview
Digi-Key Part Number 338-2531-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

381LX222M063J022

Description CAP ALUM 2200UF 63V 20% SNAP
Expanded Description 2200µF 63V Aluminum Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 381,383 L,LX Type
PCN Obsolescence/ EOL 380_381 Series Disc 3/Feb/2014
Online Catalog 381LX and 383LX Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 381LX
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 338-2531
381LX222M063J022-ND

15:17:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.41000 6.41
10 5.70000 57.00
25 5.41520 135.38
50 4.98760 249.38
100 4.56000 456.00
250 4.13252 1,033.13
500 3.91876 1,959.38
1,000 3.63375 3,633.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback