Add To Favorites
Product Overview
Digi-Key Part Number 338-2718-ND
Quantity Available 545
Can ship immediately
Manufacturer

Manufacturer Part Number

381LX103M035J052

Description CAP ALUM 10000UF 20% 35V SNAP
Expanded Description 10000µF 35V Aluminum Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 381,383 L,LX Type
Featured Product Type 381LX383LX Aluminum Capacitors
Online Catalog 381LX and 383LX Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 381LX
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 338-2718
381LX103M035J052-ND

04:50:18 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 3.69
10 2.97500 29.75
25 2.79640 69.91
50 2.55860 127.93
100 2.32050 232.05
250 1.90400 476.00
500 1.72550 862.75
1,000 1.60650 1,606.50
5,000 1.51725 7,586.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback