Add To Favorites
Product Overview
Digi-Key Part Number 338-3722-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

381LQ151M450H042

Description CAP ALUM 150UF 450V 20% SNAP
Expanded Description 150µF 450V Aluminum Capacitors Radial, Can - Snap-In 1.216 Ohm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 381LQ Type
Featured Product Type 381LQ Aluminum Capacitors
Online Catalog 381LQ Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 381LQ
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 1.216 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 790mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 1,000
Other Names 338-3722
381LQ151M450H042-ND

00:16:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
10 3.62500 36.25
25 3.40760 85.19
50 3.11760 155.88
100 2.82750 282.75
250 2.32000 580.00
500 2.10250 1,051.25
1,000 1.95750 1,957.50
5,000 1.84875 9,243.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback