Add To Favorites
Product Overview
Digi-Key Part Number 338-2415-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

380LX122M200K452

Description CAP ALUM 1200UF 20% 200V SNAP
Expanded Description 1200µF 200V Aluminum Capacitors Radial, Can - Snap-In 166 mOhm @ 120Hz 3000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 380,382L,LX Type
Featured Product Display Name: Type 380LX382LX Aluminum Capacitors
Online Catalog 380LX and 382LX Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 380LX
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 166 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.5A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SLPX122M220E4P3-ND SLPX122M220E4P3 Cornell Dubilier Electronics (CDE) Bulk ? 0
2.84700 1,000  Non-Stock ?
SLPX122M220E7P3-ND SLPX122M220E7P3 Cornell Dubilier Electronics (CDE) Bulk ? 0
2.30100 1,000  Non-Stock ?
LPX122M200E4P3-ND LPX122M200E4P3 Cornell Dubilier Electronics (CDE) Bulk ? 0
6.82950 300  Non-Stock ?
338-1572-ND SLPX122M200E4P3 Cornell Dubilier Electronics (CDE) Bulk ? 0
2.15800 1,000  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 338-2415
380LX122M200K452-ND

21:34:45 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 4.03
10 3.62300 36.23
25 3.38120 84.53
50 3.13960 156.98
100 2.73700 273.70
250 2.41500 603.75
500 2.25400 1,127.00
1,000 2.09300 2,093.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback