Add To Favorites
Product Overview
Digi-Key Part Number 338-3517-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

380LQ152M200A032

Description CAP ALUM 1500UF 20% 200V SNAP
Expanded Description 1500µF 200V Aluminum Capacitors Radial, Can - Snap-In 144 mOhm 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 380LQ Type
Featured Product Type 380LQ Aluminum Capacitors
Online Catalog 380LQ Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 380LQ
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 144 mOhm
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 100
Other Names 338-3517

00:53:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 4.75
10 4.27500 42.75
25 3.99000 99.75
50 3.70500 185.25
100 3.23000 323.00
250 2.85000 712.50
500 2.66000 1,330.00
1,000 2.47000 2,470.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback