Add To Favorites
Product Overview
Digi-Key Part Number 338-3514-ND
Quantity Available 993
Can ship immediately
Manufacturer

Manufacturer Part Number

380LQ152M160K042

Description CAP ALUM 1500UF 20% 160V SNAP
Expanded Description 1500µF 160V Aluminum Capacitors Radial, Can - Snap-In 133 mOhm 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 380LQ Type
Online Catalog 380LQ Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 380LQ
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage Rating 160V
ESR (Equivalent Series Resistance) 133 mOhm
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SLPX152M160E7P3-ND SLPX152M160E7P3 Cornell Dubilier Electronics (CDE) Bulk ? 0
2.18400 1,000  Non-Stock ?
Additional Resources
Standard Package ? 50
Other Names 338-3514

19:36:27 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 4.25
10 3.82500 38.25
25 3.57000 89.25
50 3.31500 165.75
100 2.89000 289.00
250 2.55000 637.50
500 2.38000 1,190.00
1,000 2.21000 2,210.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback