Add To Favorites
Product Overview
Digi-Key Part Number 338-3897-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

301R562U063JT2

Description CAP ALUM 5600UF 10% 75% 63V RAD
Expanded Description 5600µF 63V Aluminum Capacitors Radial, Can 19 mOhm @ 120Hz 4000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 300, 301 Series Datasheet
Online Catalog 301 Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 301
Packaging ? Bulk ?
Part Status Active
Capacitance 5600µF
Tolerance -10%, +75%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 19 mOhm @ 120Hz
Lifetime @ Temp. 4000 Hrs @ 85°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 9.83A
Impedance -
Lead Spacing 0.400" (10.16mm)
Size / Dimension 1.000" Dia (25.40mm)
Height - Seated (Max) 3.625" (92.08mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 192
Other Names 338-3897

19:47:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.20000 20.20
10 19.13400 191.34
25 18.07120 451.78
50 16.47660 823.83
100 15.41350 1,541.35
250 14.35052 3,587.63
500 13.81900 6,909.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback