Add To Favorites
Product Overview
Digi-Key Part Number 338-3895-ND
Quantity Available 244
Can ship immediately
Manufacturer

Manufacturer Part Number

301R332U050GT2

Description CAP ALUM 3300UF 10% 75% 50V RAD
Expanded Description 3300µF 50V Aluminum Capacitors Radial, Can 38.4 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 300, 301 Series Datasheet
Online Catalog 301 Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 301
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance -10%, +75%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 38.4 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 5.9A
Impedance -
Lead Spacing 0.300" (7.62mm)
Size / Dimension 0.750" Dia (19.05mm)
Height - Seated (Max) 3.625" (92.08mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 192
Other Names 338-3895

09:31:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.24000 17.24
10 16.37800 163.78
25 15.51600 387.90
50 13.79200 689.60
100 12.93000 1,293.00
250 12.06800 3,017.00
500 11.46460 5,732.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback