Add To Favorites
Product Overview
Digi-Key Part Number 338-3900-ND
Quantity Available 282
Can ship immediately
Manufacturer

Manufacturer Part Number

301R122U063GL2

Description CAP ALUM 1200UF 10% 75% 63V RAD
Expanded Description 1200µF 63V Aluminum Capacitors Radial, Can 82.5 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 300, 301 Series Datasheet
Online Catalog 301 Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 301
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance -10%, +75%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 82.5 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.11A
Impedance -
Lead Spacing 0.300" (7.62mm)
Size / Dimension 0.750" Dia (19.05mm)
Height - Seated (Max) 2.125" (53.98mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 192
Other Names 338-3900

00:50:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.12000 14.12
10 13.41400 134.14
25 12.70800 317.70
50 11.29600 564.80
100 10.59000 1,059.00
250 9.88400 2,471.00
500 9.38980 4,694.90
1,000 8.82500 8,825.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback