Add To Favorites
Product Overview
Digi-Key Part Number 338-3899-ND
Quantity Available 279
Can ship immediately
Manufacturer

Manufacturer Part Number

301A102M050HL2

Description CAP ALUM 1000UF 20% 50V RADIAL
Expanded Description 1000µF 50V Aluminum Capacitors Radial, Can 4000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 300, 301 Series Datasheet
Online Catalog 301 Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 301
Packaging ? Tray ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 4000 Hrs @ 85°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.300" (7.62mm)
Size / Dimension 0.875" (22.22mm) Height
Height - Seated (Max) 2.125" (53.98mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 192
Other Names 338-3899

05:13:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.74000 11.74
10 11.15300 111.53
25 10.56600 264.15
50 9.39200 469.60
100 8.80500 880.50
250 8.21800 2,054.50
500 7.80710 3,903.55
1,000 7.33750 7,337.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback