Add To Favorites
Product Overview
Digi-Key Part Number 338-3896-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

301271T160HL2

Description CAP ALUM 270UF 10% 50% 160V RAD
Expanded Description 270µF 160V Aluminum Capacitors Radial, Can 391 mOhm @ 120Hz 4000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 300, 301 Series Datasheet
Online Catalog 301 Series
Product Attributes Select All
Categories
Manufacturer

Cornell Dubilier Electronics (CDE)

Series 301
Packaging ? Tray ?
Part Status Active
Capacitance 270µF
Tolerance -10%, +50%
Voltage Rating 160V
ESR (Equivalent Series Resistance) 391 mOhm @ 120Hz
Lifetime @ Temp. 4000 Hrs @ 85°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.55A
Impedance -
Lead Spacing 0.300" (7.62mm)
Size / Dimension 0.875" (22.22mm) Height
Height - Seated (Max) 2.125" (53.98mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 192
Other Names 338-3896

00:09:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.54000 13.54
10 12.86300 128.63
25 12.18600 304.65
50 10.83200 541.60
100 10.15500 1,015.50
250 9.47800 2,369.50
500 9.00410 4,502.05
1,000 8.46250 8,462.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback