Add To Favorites
Product Overview
Digi-Key Part Number 563-1539-5-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

LP2W-26S-R-Z

Description SWITCH PUSHBUTTON DPDT 3A 125V
Expanded Description Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LP Series
Product Training Modules Pushbutton Switch
Featured Product Pushbuttons
LP Series Illuminated Pushbutton Switches
Online Catalog LP Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series LP
Packaging ? Tube ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Rectangular, Button
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.20mm x 16.20mm
Operating Temperature -15°C ~ 60°C
Mechanical Life -
Electrical Life 30,000 Cycles
 
Additional Resources
Standard Package ? 20
Other Names 563-1539-5

21:43:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.86000 8.86
10 8.21300 82.13
25 7.99720 199.93
50 7.78100 389.05
100 7.34880 734.88
250 7.13264 1,783.16
500 6.70034 3,350.17
1,000 6.05192 6,051.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback