Add To Favorites
Product Overview
Digi-Key Part Number 563-1507-5-ND
Quantity Available 350
Can ship immediately

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

LP2S-17S-W-Z

Description SWITCH PUSHBUTTON SPDT 3A 125V
Expanded Description Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LP Series
Product Training Modules Pushbutton Switch
Featured Product Pushbuttons
LP Series Illuminated Pushbutton Switches
Online Catalog LP Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series LP
Packaging ? Tube ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Square - 16.20mm²
Operating Temperature -15°C ~ 60°C
Mechanical Life -
Electrical Life 30,000 Cycles
 
Additional Resources
Standard Package ? 25
Other Names 563-1507-5

11:25:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.81000 7.81
10 7.24300 72.43
25 7.05240 176.31
50 6.86180 343.09
100 6.48060 648.06
250 6.29004 1,572.51
500 5.90882 2,954.41
1,000 5.33700 5,337.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback