Add To Favorites
Product Overview
Digi-Key Part Number 563-1448-5-ND
Quantity Available 199
Can ship immediately

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

LP1S-16S-809-Z

Description SWITCH PUSHBUTTON SPDT 3A 125V
Expanded Description Pushbutton Switch SPDT Standard, Illuminated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LP Series
Product Training Modules Pushbutton Switch
Featured Product Pushbuttons
LP Series Illuminated Pushbutton Switches
Online Catalog LP Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series LP
Packaging ? Tube ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-Mom
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear
Illumination Type, Color LED, Yellow
Illumination Voltage (Nominal) 2.2 VDC
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -15°C ~ 60°C
Mechanical Life -
Electrical Life 30,000 Cycles
 
Additional Resources
Standard Package ? 25
Other Names 563-1448-5

10:52:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.80000 8.80
10 8.15700 81.57
25 7.94200 198.55
50 7.72720 386.36
100 7.29790 729.79
250 7.08328 1,770.82
500 6.65400 3,327.00
1,000 6.01007 6,010.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback