Add To Favorites
Product Overview
Digi-Key Part Number 563-1882-ND
Quantity Available 171
Can ship immediately

Factory Stock ?: 390
Manufacturer

Manufacturer Part Number

ET215N12-Z

Description SWITCH TOGGLE DPDT 15A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ET Series
Featured Product Copal - Toggle Switches
Online Catalog ET Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series ET
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 15A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard Round
Actuator Length 17.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material -
Electrical Life 30,000 Cycles
Operating Temperature -
 
Additional Resources
Standard Package ? 10
Other Names 563-1882

15:31:27 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.90000 6.90
10 6.55100 65.51
25 6.37920 159.48
50 6.20660 310.33
100 6.03420 603.42
250 5.68944 1,422.36
500 4.82740 2,413.70
1,000 4.56879 4,568.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback