Add To Favorites
Product Overview
Digi-Key Part Number 563-1878-ND
Quantity Available 174
Can ship immediately

Factory Stock ?: 170
Manufacturer

Manufacturer Part Number

ET215K12-Z

Description SWITCH TOGGLE DPST 15A 125V
Expanded Description Toggle Switch DPST Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ET Series
Featured Product Copal - Toggle Switches
Online Catalog ET Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series ET
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 15A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard Round
Actuator Length 17.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material -
Electrical Life 30,000 Cycles
Operating Temperature -
 
Additional Resources
Standard Package ? 10
Other Names 563-1878

13:47:22 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.45000 6.45
10 6.13100 61.31
25 5.97000 149.25
50 5.80860 290.43
100 5.64720 564.72
250 5.32448 1,331.12
500 4.51774 2,258.87
1,000 4.27571 4,275.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback