Add To Favorites
Product Overview
Digi-Key Part Number 563-1865-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

ET205K12-Z

Description SWITCH TOGGLE DPST 5A 125V
Expanded Description Toggle Switch DPST Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ET Series
Featured Product Copal - Toggle Switches
Online Catalog ET Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series ET
Packaging ? Bulk ?
Part Status Active
Circuit DPST
Switch Function On-Off
Current Rating 5A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard Round
Actuator Length 17.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material -
Electrical Life 20,000 Cycles
Operating Temperature -
 
Additional Resources
Standard Package ? 10
Other Names 563-1865

23:32:05 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.33000 5.33
10 5.07800 50.78
25 4.95120 123.78
50 4.82440 241.22
100 4.69740 469.74
250 4.31652 1,079.13
500 3.80872 1,904.36
1,000 3.42784 3,427.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback