Add To Favorites
Product Overview
Digi-Key Part Number 563-1845-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

ET110H-Z

Description SWITCH TOGGLE SPDT 10A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ET Series
Featured Product Copal - Toggle Switches
Online Catalog ET Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series ET
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-Mom
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard Round
Actuator Length 17.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material -
Electrical Life 20,000 Cycles
Operating Temperature -
 
Additional Resources
Standard Package ? 20
Other Names 563-1845

03:35:14 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.63000 12.63
10 12.00200 120.02
25 11.68600 292.15
50 11.37040 568.52
100 11.05450 1,105.45
250 10.42280 2,605.70
500 8.84358 4,421.79
1,000 8.36982 8,369.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback