Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 563-1839-ND
Quantity Available 240
Can ship immediately

Factory Stock ?: 20
Manufacturer

Manufacturer Part Number

ET105E12-Z

Description SWITCH TOGGLE SPDT 5A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ET Series
Featured Product Copal - Toggle Switches
Online Catalog ET Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series ET
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 5A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard Round
Actuator Length 17.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material -
Electrical Life 20,000 Cycles
Operating Temperature -
 
Additional Resources
Standard Package ? 20
Other Names 563-1839

09:27:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.90000 8.90
10 8.47500 84.75
25 8.26320 206.58
50 8.05140 402.57
100 7.83950 783.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback