Add To Favorites
Product Overview
Digi-Key Part Number 563-1315-1-ND
Quantity Available 2,275
Can ship immediately
Manufacturer

Manufacturer Part Number

CL-SB-12A-02T

Description SWITCH SLIDE SPDT 200MA 12V
Expanded Description Slide Switch SPDT Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CL-SB Series
Product Training Modules Slide Switch
3D CAD Models
3D Model CL-SB-12A-02T
Online Catalog CL-SB Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CL-SB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating 200mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 12V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper
Contact Finish Gold
Mounting Type Surface Mount
Termination Style J Lead
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 2.00mm
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 153gf
 
You May Also Be Interested In
  • AS1337A-BTDT - ams | AS1337A-BTDTCT-ND DigiKey Electronics
  • AS1337A-BTDT
  • ams
  • IC REG BST ADJ 0.85A SYNC 8TDFN
  • Unit Price 1.60000
  • AS1337A-BTDTCT-ND
Additional Resources
Standard Package ? 1
Other Names 563-1315-1

02:00:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.17200 11.72
25 1.14760 28.69
50 1.02560 51.28
100 0.97680 97.68
250 0.95240 238.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 563-1315-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: 0.73326
  • Digi-Reel® ? : 563-1315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback