Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 563-1820-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

CFT2-2TC6-AW

Description SWITCH TOGGLE DPDT .4VA 28V
Expanded Description Toggle Switch DPDT Through Hole, Right Angle, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFT2 Series
Featured Product Copal - Toggle Switches
CFT2 Series Ultra-Miniature Toggle Switches
Online Catalog CFT2 Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CFT2
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 3.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Washable, Gray Actuator
Actuator Material -
Electrical Life 10,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 100
Other Names 563-1820

15:44:32 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.25000 8.25
10 7.90700 79.07
25 7.56280 189.07
50 7.21900 360.95
100 6.53150 653.15
250 6.01588 1,503.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback