Add To Favorites
Product Overview
Digi-Key Part Number 563-1818-ND
Quantity Available 292
Can ship immediately
Manufacturer

Manufacturer Part Number

CFT2-2SC-AW

Description SWITCH TOGGLE DPDT .4VA 28V
Expanded Description Toggle Switch DPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CFT2 Series
Featured Product Copal - Toggle Switches
CFT2 Series Ultra-Miniature Toggle Switches
Online Catalog CFT2 Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series CFT2
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 3.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Washable, Gray Actuator
Actuator Material -
Electrical Life 10,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 100
Other Names 563-1818

20:16:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.08000 8.08
10 7.74600 77.46
25 7.40880 185.22
50 7.07200 353.60
100 6.39860 639.86
250 5.89340 1,473.35
500 5.38826 2,694.13
1,000 4.71473 4,714.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback