Add To Favorites
Product Overview
Digi-Key Part Number 563-1789-ND
Quantity Available 199
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

BT1G-2M4-Z

Description SWITCH TOGGLE SPDT 50MA 20V
Expanded Description Toggle Switch SPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets BT Series
Featured Product Copal - Toggle Switches
Online Catalog BT Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series BT
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 50mA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features -
Actuator Material -
Electrical Life 50,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 563-1789

11:45:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 5.60
10 5.33300 53.33
25 5.19960 129.99
50 5.06620 253.31
100 4.93280 493.28
250 4.53288 1,133.22
500 3.99960 1,999.80
1,000 3.59964 3,599.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback