Add To Favorites
Product Overview
Digi-Key Part Number 563-1765-ND
Quantity Available 296
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

ATE1E-5F3-10-Z

Description SWITCH TOGGLE SPDT 50MA 48V
Expanded Description Toggle Switch SPDT Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ATE Series
Featured Product Copal - Toggle Switches
ATE Series Subminiature Toggle Switches
Online Catalog ATE Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series ATE
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 50mA (AC/DC)
Voltage Rating - AC 48V
Voltage Rating - DC 48V
Actuator Type Flatted
Actuator Length 10.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Washable
Actuator Material -
Electrical Life 50,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 100
Other Names 563-1765

12:34:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 4.38
10 4.17100 41.71
25 4.06720 101.68
50 3.96280 198.14
100 3.85850 385.85
250 3.54560 886.40
500 3.12848 1,564.24
1,000 2.81563 2,815.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback