Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 563-1601-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

ASE2P-2M-10-Z

Description SWITCH SLIDE DPDT 50MA 60V
Expanded Description Slide Switch DPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ASE Series
Product Training Modules Slide Switch
Online Catalog ASE Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series ASE
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-Off-On
Current Rating 50mA (AC/DC)
Voltage Rating - AC 60V
Voltage Rating - DC 60V
Actuator Type Standard
Actuator Length 2.80mm
Contact Material -
Contact Finish Gold
Mounting Type Through Hole
Termination Style PC Pin
Features Washable
Actuator Material -
Switch Travel 2.20mm
Operating Temperature -20°C ~ 85°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 70 ~ 500gf
 
Additional Resources
Standard Package ? 100
Other Names 563-1601
ASE2P-2M-10-Z-ND

12:52:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 4.37
10 4.27200 42.72
25 4.08240 102.06
50 3.60780 180.39
100 3.56030 356.03
250 3.51280 878.20
500 2.89568 1,447.84
1,000 2.70579 2,705.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback