Add To Favorites
Product Overview
Digi-Key Part Number 563-1598-ND
Quantity Available 187
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

ASE2E-6M-10-Z

Description SWITCH SLIDE DPDT 50MA 60V
Expanded Description Slide Switch DPDT Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ASE Series
Product Training Modules Slide Switch
Online Catalog ASE Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series ASE
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-Off-On
Current Rating 50mA (AC/DC)
Voltage Rating - AC 60V
Voltage Rating - DC 60V
Actuator Type Standard
Actuator Length 2.80mm
Contact Material -
Contact Finish Gold
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features Washable
Actuator Material -
Switch Travel 2.20mm
Operating Temperature -20°C ~ 85°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 70 ~ 500gf
 
Additional Resources
Standard Package ? 50
Other Names 563-1598

10:19:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 3.87
10 3.70500 37.05
25 3.54400 88.60
50 3.14140 157.07
100 3.06080 306.08
250 3.02052 755.13
500 2.49698 1,248.49
1,000 2.33588 2,335.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback