Add To Favorites
Product Overview
Digi-Key Part Number 563-1707-ND
Quantity Available 125
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

8F2012C-Z

Description SWITCH TOGGLE DPDT 25MA 20V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 8F Series
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Online Catalog 8x Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series 8F
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 25mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Splash-Proof
Actuator Material -
Electrical Life 50,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 563-1707

04:38:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.64000 7.64
10 7.26000 72.60
25 7.06840 176.71
50 6.87740 343.87
100 6.68650 668.65
250 6.30436 1,576.09
500 5.34916 2,674.58
1,000 5.06260 5,062.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback