Add To Favorites
Product Overview
Digi-Key Part Number 563-1685-ND
Quantity Available 124
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

8E1022C-Z

Description SWITCH TOGGLE SPDT 25MA 20V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 8E Series
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Online Catalog 8x Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series 8E
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 25mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 20V
Actuator Type Locking Lever
Actuator Length 16.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Sealed - Flux Protection
Actuator Material -
Electrical Life 50,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 563-1685

09:44:47 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.90000 7.90
10 7.50300 75.03
25 7.30600 182.65
50 7.10840 355.42
100 6.91090 691.09
250 6.51600 1,629.00
500 5.52874 2,764.37
1,000 5.23256 5,232.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback