Add To Favorites
Product Overview
Digi-Key Part Number 563-1686-ND
Quantity Available 129
Can ship immediately
Manufacturer

Manufacturer Part Number

8E1022-Z

Description SWITCH TOGGLE SPDT 6A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 8E Series
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Online Catalog 8x Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series 8E
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Locking Lever
Actuator Length 16.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Sealed - Flux Protection
Actuator Material -
Electrical Life 50,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 563-1686

20:59:08 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.77000 5.77
10 5.49800 54.98
25 5.36080 134.02
50 5.22360 261.18
100 5.08610 508.61
250 4.67368 1,168.42
500 4.12384 2,061.92
1,000 3.71145 3,711.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback