Add To Favorites
Product Overview
Digi-Key Part Number 563-1681-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

8D3011-Z

Description SWITCH TOGGLE 3PDT 6A 125V
Expanded Description Toggle Switch 3PDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 8D Series
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Online Catalog 8x Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series 8D
Packaging ? Bulk ?
Part Status Active
Circuit 3PDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 21.30mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Sealed - Flux Protection
Actuator Material -
Electrical Life 50,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 563-1681

23:23:32 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.17000 12.17
10 11.55700 115.57
25 11.25320 281.33
50 10.94900 547.45
100 10.64480 1,064.48
250 10.03648 2,509.12
500 8.51582 4,257.91
1,000 8.05961 8,059.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback