Add To Favorites
Product Overview
Digi-Key Part Number 563-1674-ND
Quantity Available 231
Can ship immediately

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

8D1021-Z

Description SWITCH TOGGLE SPDT 6A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 8D Series
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Online Catalog 8x Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series 8D
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 21.30mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Sealed - Flux Protection
Actuator Material -
Electrical Life 50,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 563-1674

07:57:02 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.61000 7.61
10 7.29400 72.94
25 6.97680 174.42
50 6.65980 332.99
100 6.02560 602.56
250 5.54988 1,387.47
500 5.07416 2,537.08
1,000 4.43989 4,439.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback