Add To Favorites
Product Overview
Digi-Key Part Number 563-1670-ND
Quantity Available 156
Can ship immediately

Factory Stock ?: 175
Manufacturer

Manufacturer Part Number

8C2062-Z

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 8C Series
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Online Catalog 8x Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series 8C
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Flat Anti-Rotation
Actuator Length 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Sealed - Flux Protection
Actuator Material -
Electrical Life 25,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 563-1670

02:27:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.33000 5.33
10 5.07800 50.78
25 4.95120 123.78
50 4.82440 241.22
100 4.69740 469.74
250 4.31652 1,079.13
500 3.80872 1,904.36
1,000 3.42784 3,427.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback