Add To Favorites
Product Overview
Digi-Key Part Number 563-1652-ND
Quantity Available 108
Can ship immediately

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

8A3061-Z

Description SWITCH TOGGLE 3PDT 6A 125V
Expanded Description Toggle Switch 3PDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 8A Series
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Online Catalog 8x Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series 8A
Packaging ? Bulk ?
Part Status Active
Circuit 3PDT
Switch Function On-Mom
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Sealed - Flux Protection
Actuator Material -
Electrical Life 25,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 563-1652

10:12:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.69000 7.69
10 7.30400 73.04
25 7.11160 177.79
50 6.91940 345.97
100 6.72710 672.71
250 6.34268 1,585.67
500 5.38168 2,690.84
1,000 5.09338 5,093.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback