Add To Favorites
Product Overview
Digi-Key Part Number 563-1645-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

8A2101-Z

Description SWITCH TOGGLE SP3T 6A 125V
Expanded Description Toggle Switch SP3T Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 8A Series
Featured Product Copal - Toggle Switches
8 Series Toggle Switches
Online Catalog 8x Series
Product Attributes Select All
Categories
Manufacturer

Copal Electronics Inc.

Series 8A
Packaging ? Bulk ?
Part Status Active
Circuit SP3T
Switch Function On-On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Jumper needed to achieve triple throw
Actuator Material -
Electrical Life 50,000 Cycles
Operating Temperature -20°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 563-1645

14:02:04 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.01000 8.01
10 7.80100 78.01
25 7.59000 189.75
50 7.16840 358.42
100 6.95760 695.76
250 6.74680 1,686.70
500 5.69262 2,846.31
1,000 5.48178 5,481.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback