Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SC2035-ND
Quantity Available 987
Can ship immediately
Manufacturer

Manufacturer Part Number

P5635R

Description CONN SOCKET #20 CONTACT 2POS
Expanded Description 2 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog Circular Connectors
Product Attributes Select All
Categories
Manufacturer

Conxall/Switchcraft

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount, Flange - Front Side Nut
Termination Solder
Fastening Type -
Orientation Keyed
Ingress Protection -
Shell Material, Finish -
Contact Finish Gold
Features -
Voltage - Rated -
Current Rating -
Contact Finish Thickness -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names P5635R-ND
Q6071221A
SC2035

11:10:51 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 3.16
10 2.55400 25.54
25 2.34080 58.52
50 2.23440 111.72
100 2.12800 212.80
250 1.86200 465.50
500 1.80880 904.40
1,000 1.72900 1,729.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback