Add To Favorites
Product Overview
Digi-Key Part Number CW909CT-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

TB602-049.152M

Description OSC TCXO 49.152MHZ LVCMOS SMD
Expanded Description 49.152MHz LVCMOS TCXO Oscillator Surface Mount 3.3V 6mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TB, TVB Series Datasheet
Online Catalog TB Series
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series TB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 49.152MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±280ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CW909CT

19:32:11 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.75000 24.75
10 23.10000 231.00
50 22.68760 1,134.38
100 21.94500 2,194.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW909TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 19.95000
  • Digi-Reel® ? : CW909DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback