Add To Favorites
Product Overview
Digi-Key Part Number CW811-1-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

TB512-052.0M

Description OSC TCXO 52.000MHZ LVCMOS SMD
Expanded Description 52MHz LVCMOS TCXO Oscillator Surface Mount 3.3V 6mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TB, TVB Series Datasheet
Online Catalog TB Series
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series TB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 52MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±500ppb
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CW811-1

00:55:43 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.45000 21.45
10 20.02000 200.20
50 19.66260 983.13
100 19.01900 1,901.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW811-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 17.29000
  • Digi-Reel® ? : CW811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 231 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback