Add To Favorites
Product Overview
Digi-Key Part Number CW855CT-ND
Quantity Available 212
Can ship immediately
Manufacturer

Manufacturer Part Number

T605-030.72M

Description OSC VCTCXO 30.72 MHZ CL SW SMD
Expanded Description 30.72MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3.3V 2.9mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T(3,5,6,7)xx Series
Featured Product T6xx Series TCXO/VCTCXOs Oscillators
Online Catalog T Series
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 30.72MHz
Function Enable/Disable
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±280ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2.9mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CW855CT

01:09:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.80000 19.80
10 18.48000 184.80
50 18.15000 907.50
100 17.55600 1,755.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW855TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 15.96000
  • Digi-Reel® ? : CW855DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 212 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback