Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number CW760CT-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

T100V-012.8M

Description OSC VCTCXO 12.8MHZ LVCMOS SMD
Expanded Description 12.8MHz LVCMOS VCTCXO Oscillator Surface Mount 3.3V 2.1mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets T/TV100,200 Series Datasheet
Featured Product T100 Series TCXO and VCTCXO Oscillators
Product Attributes Select All
Categories
Manufacturer

Connor-Winfield

Series T100/200
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type VCTCXO
Frequency 12.8MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppb
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 2.1mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names CW760CT

19:54:01 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.75000 24.75
10 23.10000 231.00
50 22.68760 1,134.38
100 21.94500 2,194.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW760TR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19.95000
Send Feedback